Cart

VS-FB190SA10

VISHAY VS-FB190SA10

image shown is a representation only

VISHAY

N-CH 100V 190A 6,5mOhm SOT-227
Supplier: Vishay
Matchcode: VS-FB190SA10
Rutronik No.: TMOSP10480
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
23.21 $
232.10 $

Prices

10 23.21 $
70 22.20 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
190 A
RDS(on)at 10V
6.5 mOhm
Package
ISOTOP
Q(g)
250 nC
P(tot)
568 W
R(thJC)
0.22 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?