Cart

F471K25Y5RL6TJ5R

VISHAY F471K25Y5RL6TJ5R

image shown is a representation only

VISHAY

KE 470pF 500V 10% RM5 Y5R LDF
Supplier: Vishay
Matchcode: KE470P5,0Y5R500K LDF
Rutronik No.: KKS1877
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
470p F
V(N)
500 V
Pitch
5 mm
Dielectric
Y5R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-30 °C
T(A) max
+125 °C
Notes
LOW DISSIP
Diameter/width
8.5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Italy
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?