Cart

F340Y244730MKM2T0

VISHAY F340Y244730MKM2T0

image shown is a representation only

VISHAY

FF 470nF 305Vac 20% Y2 P27,5MKP
Supplier: Vishay
Matchcode: FF470N27,520Y2
Rutronik No.: KFO10661
Unit Pack: 100
MOQ: 100
Packaging: AMMOPACK
In Stock
1.40 $
140.00 $

Prices

100 1.40 $
200 1.32 $
300 1.30 $
500 1.28 $
700 1.20 $

Parameter

C(N)
470n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
31 mm
Diameter/Width
18 mm
Height
28 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?