Cart

F340Y243330MIM2T0

VISHAY F340Y243330MIM2T0

image shown is a representation only

VISHAY

FF 330nF 305Vac 20% Y2 P22,5MKP
Supplier: Vishay
Matchcode: FF330N22,520Y2
Rutronik No.: KFO10660
Unit Pack: 110
MOQ: 110
Packaging: AMMOPACK
Soon available
0.7512 $
82.63 $

Prices

110 0.7512 $
220 0.705 $
330 0.6934 $
660 0.6818 $
990 0.6414 $

Parameter

C(N)
330n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
Y2
Test voltage
2100 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
26.5 mm
Diameter/Width
15.5 mm
Height
26.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?