Cart

F340Y234730MFM2B0

VISHAY F340Y234730MFM2B0

image shown is a representation only

VISHAY

FF 47nF 305Vac 20% Y2 P15 MKP
Supplier: Vishay
Matchcode: FF47N1520Y2
Rutronik No.: KFO10657
Unit Pack: 750
MOQ: 750
Packaging: AMMOPACK
In Stock
0.2636 $
197.70 $

Prices

750 0.2636 $
1,500 0.2473 $
2,250 0.2433 $
3,000 0.2392 $
4,500 0.225 $

Parameter

C(N)
47n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
17.5 mm
Diameter/Width
8.5 mm
Height
15.0 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?