Cart

F340X256830MPM2T0

VISHAY F340X256830MPM2T0

image shown is a representation only

VISHAY

FF 6,8uF 305Vac 20% X2 P37,5MKP
Supplier: Vishay
Matchcode: FF6,8U37,520X2
Rutronik No.: KFO10652
Unit Pack: 91
MOQ: 91
Packaging: BULK
In Stock
2.69 $
244.79 $

Prices

91 2.69 $
182 2.52 $
273 2.49 $
364 2.44 $
546 2.30 $

Parameter

C(N)
6,8µ F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
37.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
50 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
5+-1 mm
Length
42 mm
Diameter/Width
21.5 mm
Height
38.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?