F340X251530MKM2T0

image shown is a representation only
Supplier: Vishay
Matchcode: FF1,5U27,520X2
Rutronik No.: KFO10649
Unit Pack: 95
MOQ: 95
Packaging: BULK
Parameter
- C(N)
- 1,5µ F
- U(N)
- 305 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 5+-1 mm
- Length
- 32 mm
- Diameter/Width
- 15 mm
- Height
- 25 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- Supplier Lead time
- 22 weeks