Cart

F340X158248KYP2T0

VISHAY F340X158248KYP2T0

image shown is a representation only

VISHAY

FF 8,2uF 480Vac 10% X1 P52,5MKP
Supplier: Vishay
Matchcode: FF8,2U52,510X1
Rutronik No.: KFO10647
Unit Pack: 40
MOQ: 40
Packaging: BULK
Soon available
8.51 $
340.40 $

Prices

40 8.51 $
80 8.00 $
120 7.86 $
160 7.73 $
200 7.27 $

Parameter

C(N)
8,2u F
U(N)
480 V
Voltage type
AC
Tolerance
10 %
Pitch
52.5 mm
Dielectric
MKP
XY-class
X1
Test voltage
2500 V
Pulse immunity
35 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
57.5 mm
Diameter/Width
35 mm
Height
50 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?