Cart

F340X151548MKP2T0

VISHAY F340X151548MKP2T0

image shown is a representation only

VISHAY

FF 1,5uF 480Vac 20% X1 P27,5MKP
Supplier: Vishay
Matchcode: FF1,5U27,520X1
Rutronik No.: KFO10643
Unit Pack: 60
MOQ: 2040
Packaging: BULK
On request
2.49 $
5,079.60 $

Parameter

C(N)
1,5u F
U(N)
480 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X1
Test voltage
2500 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
32 mm
Diameter/Width
22 mm
Height
38 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?