Cart

F339X144748MKP2T0

VISHAY F339X144748MKP2T0

image shown is a representation only

VISHAY

FF 470nF 480Vac 20% X1 P27,5 MK
Supplier: Vishay
Matchcode: FF470N27,520X1
Rutronik No.: KFO9738
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
1.04 $
104.00 $

Prices

100 1.04 $
200 0.9808 $
300 0.97 $
500 0.9485 $
900 0.8923 $

Parameter

C(N)
470n F
U(N)
480 V
Voltage type
AC
Tolerance
20 %
Pitch
27,5+-0,4 mm
Dielectric
MKP
XY-class
X1
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
110 °C
Lead length
3,5+-0,3 mm
Length
31 mm
Diameter/Width
13 mm
Height
23 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?