Cart

F339X142248MIP2T0

VISHAY F339X142248MIP2T0

image shown is a representation only

VISHAY

FF 220nF 480Vac 20% X1 P22,5 MK
Supplier: Vishay
Matchcode: FF220N22,520X1
Rutronik No.: KFO9741
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.5122 $
102.44 $

Prices

200 0.5122 $
400 0.4806 $
600 0.4728 $
1,000 0.4649 $
1,800 0.4373 $

Parameter

C(N)
220n F
U(N)
480 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X1
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
110 °C
Lead length
3,5+-0,3 mm
Length
26 mm
Diameter/Width
8.5 mm
Height
18 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?