Cart

F339X141048MIP2T0

VISHAY F339X141048MIP2T0

image shown is a representation only

VISHAY

FF 100nF 480Vac 20% X1 P22,5MKP
Supplier: Vishay
Matchcode: FF100N22,520X1
Rutronik No.: KFO9717
Unit Pack: 300
MOQ: 3000
Packaging: BULK
On request
0.2844 $
853.20 $

Parameter

C(N)
100n F
U(N)
480 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X1
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+-0,3 mm
Length
26 mm
Diameter/Width
6 mm
Height
15.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?