Cart

F339X126833KDA2B0

VISHAY F339X126833KDA2B0

image shown is a representation only

VISHAY

FF 6,8nF 330Vac 10% X1 P10 MKP
Supplier: Vishay
Matchcode: FF6,8N1010X1
Rutronik No.: KFO10616
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.1482 $
148.20 $

Prices

1,000 0.1482 $
2,000 0.139 $
4,000 0.1368 $
5,000 0.1345 $
10,000 0.1265 $

Parameter

C(N)
6,8n F
U(N)
330 V
Voltage type
AC
Tolerance
10 %
Pitch
10 mm
Dielectric
MKP
XY-class
X1
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+1-0,5 mm
Length
12.5 mm
Diameter/Width
4 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?