Cart

F339X122233KCA2B0

VISHAY F339X122233KCA2B0

image shown is a representation only

VISHAY

FF 2,2nF 330Vac 10% X1 P7,5 MKP
Supplier: Vishay
Matchcode: FF2,2N7,510X1
Rutronik No.: KFO10581
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
In Stock
0.1189 $
178.35 $

Prices

1,500 0.1189 $
3,000 0.1116 $
4,500 0.1097 $
7,500 0.1079 $
10,500 0.1015 $

Parameter

C(N)
2,2n F
U(N)
330 V
Voltage type
AC
Tolerance
10 %
Pitch
7.5 mm
Dielectric
MKP
XY-class
X1
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
3,5+1-0,5 mm
Length
10 mm
Diameter/Width
4 mm
Height
9 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?