Cart

F339MX261531MPM2T0

VISHAY F339MX261531MPM2T0

image shown is a representation only

VISHAY

FF 15uF 310Vac 20% X2 P37,5MKP
Supplier: Vishay
Matchcode: FF15U37,520X2
Rutronik No.: KFO9482
Unit Pack: 77
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.96 $
7,521.36 $

Parameter

C(N)
15µ F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
37.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
1500 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Design/Type
2 PIN
Lead length
5+-1 mm
Length
42 mm
Diameter/Width
24 mm
Height
44 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?