Cart

F339MX246831MFM2B0

VISHAY F339MX246831MFM2B0

image shown is a representation only

VISHAY

FF 680nF 310Vac 20% X2 P15 MKP
Supplier: Vishay
Matchcode: FF680N1520X2
Rutronik No.: KFO9576
Unit Pack: 225
MOQ: 225
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4438 $
99.86 $

Prices

225 0.4438 $
900 0.41516 $
1,350 0.37222 $
2,250 0.33786 $

Parameter

C(N)
680n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Design/Type
2 PIN
Lead length
5+-1 mm
Length
18 mm
Diameter/Width
11 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?