Cart

F331K29Y5RP6UK5R

VISHAY F331K29Y5RP6UK5R

image shown is a representation only

VISHAY

KE 330pF 2000V 10% RM5 Y5R LDF
Supplier: Vishay
Matchcode: KE330P5,0Y5R2K0K LDF
Rutronik No.: KKS4359
Unit Pack: 1500
MOQ: 10500
Packaging: AMMOPACK
On request
0.1151 $
1,208.55 $

Prices

10,500 0.1151 $
21,000 0.1129 $

Parameter

C(N)
330p F
V(N)
2000 V
Pitch
5 mm
Dielectric
Y5R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-30 °C
T(A) max
+125 °C
Notes
LOW DISSIP
Diameter/width
7.5 mm
Height
5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Italy
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?