Cart

F1778415M2IBT0

VISHAY F1778415M2IBT0

image shown is a representation only

VISHAY

FF 150nF 310Vac 20% X2P22,5 MKP
Supplier: Vishay
Matchcode: FF150N22,520X2
Rutronik No.: KFO8492
Unit Pack: 260
MOQ: 3120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2303 $
718.54 $

Prices

3,120 0.2303 $
3,380 0.209 $

Parameter

C(N)
150n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2120 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
4 mm
Length
26 mm
Diameter/Width
6.0 mm
Height
15.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Israel
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?