Cart

F1778-510-M2KBT0

VISHAY F1778-510-M2KBT0

image shown is a representation only

VISHAY

FF 1,0uF 310Vac 20% X2P27,5 MKP
Supplier: Vishay
Matchcode: FF1,0U27,520X2
Rutronik No.: KFO8187
Unit Pack: 125
MOQ: 2000
Packaging: TRAY
On request
0.6152 $
1,230.40 $

Parameter

C(N)
1µ F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2150 V
Pulse immunity
100 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
40+5 mm
Length
31 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
TRAY
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?