Cart

F1778-447-M2KBT0

VISHAY F1778-447-M2KBT0

image shown is a representation only

VISHAY

FF 470nF 310Vac 20% X2P27,5 MKP
Supplier: Vishay
Matchcode: FF470NP27,520X2
Rutronik No.: KFO10366
Unit Pack: 160
MOQ: 2080
Packaging: TRAY
On request
0.4612 $
959.30 $

Parameter

C(N)
470n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Lead length
4-1 mm
Length
31.5 mm
Diameter/Width
9 mm
Height
19 mm
Style
RADIAL
Automotive
NO
Packaging
TRAY
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?