Cart

F1773-427-2900

VISHAY F1773-427-2900

image shown is a representation only

VISHAY

FA 270nF 253Vac 10% X2 MKT
Supplier: Vishay
Matchcode: FA270N253V10X2
Rutronik No.: KFO9492
Unit Pack: 500
MOQ: 3000
Packaging: REEL
On request
0.5205 $
1,561.50 $

Parameter

C(N)
270n F
U(N)
253 V
Voltage type
AC
Tolerance
10 %
Dielectric
MKT
Pitch
30 mm
XY-class
X2
Test voltage
1200 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
40+-5 mm
Length
26.5 mm
Diameter/Width
11 mm
Style
AXIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?