Cart

F1773-418-2000

VISHAY F1773-418-2000

image shown is a representation only

VISHAY

FA 180nF 253Vac 10% X2 MKT
Supplier: Vishay
Matchcode: FA180N253V10X2
Rutronik No.: KFO7961
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
On request
0.5006 $
1,501.80 $

Prices

3,000 0.5006 $
6,000 0.463 $

Parameter

C(N)
180n F
U(N)
253 V
Voltage type
AC
Tolerance
10 %
Dielectric
MKT
XY-class
X2
Test voltage
1200 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
40 mm
Length
26.5 mm
Diameter/Width
9.5 mm
Style
AXIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?