Cart

F1773-415-2900

VISHAY F1773-415-2900

image shown is a representation only

VISHAY

FA 150nF 253Vac 10% X2 MKT
Supplier: Vishay
Matchcode: FA150N253V10X2
Rutronik No.: KFO8371
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.4526 $
1,357.80 $

Prices

3,000 0.4526 $
6,000 0.4186 $

Parameter

C(N)
150n F
U(N)
253 V
Voltage type
AC
Tolerance
10 %
Dielectric
MKT
XY-class
X2
Test voltage
2150 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Length
26.5 mm
Diameter/Width
8.5 mm
Style
AXIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?