F1772SX242231KFPB0

image shown is a representation only
Supplier: Vishay
Matchcode: FF220N1510X2
Rutronik No.: KFO9958
Unit Pack: 500
MOQ: 5000
Packaging: BULK
Parameter
- C(N)
- 220n F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKT
- XY-class
- X2
- Test voltage
- 1800 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+-0,3 mm
- Length
- 17.5 mm
- Diameter/Width
- 10 mm
- Height
- 16.5 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- Impedance
- Packaging
- BULK
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 18 weeks