Cart

F17724222160

VISHAY F17724222160

image shown is a representation only

VISHAY

FF 220nF 310Vac 10% X2 P15 MKT
Supplier: Vishay
Matchcode: FF220N1510X2
Rutronik No.: KFO9904
Unit Pack: 225
MOQ: 3150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3407 $
1,073.21 $

Parameter

C(N)
220n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6 -1 mm
Length
17.5 mm
Diameter/Width
10 mm
Height
16.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?