Cart

F17724222030

VISHAY F17724222030

image shown is a representation only

VISHAY

FF 220nF 310V 10% MKT X2 P22,5
Supplier: Vishay
Matchcode: FF220N22,510X2
Rutronik No.: KFO10480
Unit Pack: 750
MOQ: 3000
Packaging: BULK
On request
0.5089 $
1,526.70 $

Parameter

C(N)
220n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2200 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
30+5 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
16.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?