Cart

F17724104004

VISHAY F17724104004

image shown is a representation only

VISHAY

FF 100nF 440Vac 10% X2P22,5 MKT
Supplier: Vishay
Matchcode: FF100N22,510X2
Rutronik No.: KFO5522
Unit Pack: 170
MOQ: 170
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
260.10 $

Prices

170 1.53 $
340 1.28 $
680 1.16 $

Parameter

C(N)
100n F
U(N)
440 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2150 V
Pulse immunity
150 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
4 mm
Length
26.3 mm
Diameter/Width
10.3 mm
Height
18.3 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Israel
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?