Cart

F1772-522-2000

VISHAY F1772-522-2000

image shown is a representation only

VISHAY

FF 2,2uF 310Vac 10% X2P37,5 MKT
Supplier: Vishay
Matchcode: FF2,2U37,510X2
Rutronik No.: KFO7193
Unit Pack: 60
MOQ: 1020
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.61 $
1,642.20 $

Parameter

C(N)
2,2µ F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2150 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
41.5 mm
Diameter/Width
18 mm
Height
32.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?