Cart

F1772-518-3000

VISHAY F1772-518-3000

image shown is a representation only

VISHAY

FF 1,8uF 300Vac 10% X2P37,5 MKT
Supplier: Vishay
Matchcode: FF1,8U37,520X2
Rutronik No.: KFO9213
Unit Pack: 70
MOQ: 70
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/08/2019
4.91 $
343.70 $

Prices

70 4.91 $
140 4.61 $
210 4.53 $
280 4.45 $
350 4.20 $

Parameter

C(N)
1,8µ F
U(N)
300 V
Voltage type
AC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2150 V
Pulse immunity
100 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
41.5 mm
Diameter/Width
15.5 mm
Height
28.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?