Cart

F1772-510-2004

VISHAY F1772-510-2004

image shown is a representation only

VISHAY

FF 1,0uF 310Vac 10% X2P27,5 MKT
Supplier: Vishay
Matchcode: FF1,0U27,510X2
Rutronik No.: KFO7330
Unit Pack: 100
MOQ: 2000
Packaging: BULK
On request
1.19 $
2,380.00 $

Parameter

C(N)
1µ F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2150 V
Pulse immunity
100 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
4 -1 mm
Length
31.5 mm
Diameter/Width
15 mm
Height
25 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?