Cart

F1772-447-2261

VISHAY F1772-447-2261

image shown is a representation only

VISHAY

FF 470nF 310Vac 20% X2P22,5 MKT
Supplier: Vishay
Matchcode: FF470N22,520X2
Rutronik No.: KFO6702
Unit Pack: 600
MOQ: 50400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2978 $
15,009.12 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
470n F
U(N)
310 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
13 mm
Length
26 mm
Diameter/Width
10 mm
Height
19.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?