Cart

F1772-433-2030

VISHAY F1772-433-2030

image shown is a representation only

VISHAY

FF 330nF 310Vac 10% X2P22,5 MKT
Supplier: Vishay
Matchcode: FF330N22,510X2
Rutronik No.: KFO7022
Unit Pack: 500
MOQ: 3000
Packaging: BULK
On request
0.6592 $
1,977.60 $

Parameter

C(N)
330n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
30 mm
Length
26 mm
Diameter/Width
10 mm
Height
19.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?