Cart

F1772-415-2000

VISHAY F1772-415-2000

image shown is a representation only

VISHAY

FF 150nF 310Vac 10% X2 P22,5MKT
Supplier: Vishay
Matchcode: FF150N22,510X2
Rutronik No.: KFO2457
Unit Pack: 235
MOQ: 3055
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2784 $
850.51 $

Parameter

C(N)
150n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
XY-class
X2
Test voltage
2200 V
Pulse immunity
150 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6 mm
Length
26 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Israel
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?