Cart

F1772-410-2004

VISHAY F1772-410-2004

image shown is a representation only

VISHAY

FF 100nF 310Vac 10% X2 P15 MKT
Supplier: Vishay
Matchcode: FF100N1510X2
Rutronik No.: KFO7356
Unit Pack: 300
MOQ: 5400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2175 $
1,174.50 $

Parameter

C(N)
100n F
U(N)
310 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
XY-class
X2
Test voltage
2200 V
Pulse immunity
200 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
4 -1 mm
Length
17.5 mm
Diameter/Width
8.5 mm
Height
15 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?