Cart

F1710-410-1000

VISHAY F1710-410-1000

image shown is a representation only

VISHAY

FF 100nF 300Vac 20% MKP Y2P27,5
Supplier: Vishay
Matchcode: FF100N27,520Y2
Rutronik No.: KFO2475
Unit Pack: 125
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5422 $
1,084.40 $

Parameter

C(N)
100n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
31 mm
Diameter/Width
9 mm
Height
19 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Israel
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?