F1710-247-1030

image shown is a representation only
Supplier: Vishay
Matchcode: FF4,7N1520Y2
Rutronik No.: KFO3796
Unit Pack: 900
MOQ: 5400
Packaging: BULK
Parameter
- C(N)
- 4,7n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 3400 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 30+5 mm
- Length
- 17.5 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 15 weeks