Cart

F1710-247-1000

VISHAY F1710-247-1000

image shown is a representation only

VISHAY

FF 4,7nF 300Vac 20% Y2 P15 MKP
Supplier: Vishay
Matchcode: FF4,7N1520Y2
Rutronik No.: KFO2472
Unit Pack: 750
MOQ: 750
Packaging: BULK
Soon available
0.1763 $
132.23 $

Prices

750 0.1763 $
1,500 0.1655 $
2,250 0.1628 $
3,750 0.1601 $
5,250 0.1506 $

Parameter

C(N)
4,7n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?