Cart

F1710-215-1000

VISHAY F1710-215-1000

image shown is a representation only

VISHAY

FF 1,5nF 300Vac 20% Y2 P15 MKP
Supplier: Vishay
Matchcode: FF1,5N1520Y2
Rutronik No.: KFO10135
Unit Pack: 750
MOQ: 750
Packaging: BULK
Soon available
0.1873 $
140.48 $

Prices

750 0.1873 $
1,500 0.1757 $
2,250 0.1729 $
3,750 0.17 $
5,250 0.1599 $

Parameter

C(N)
1,5n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
Y2
Test voltage
3400 V
Pulse immunity
100 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
17.5 mm
Diameter/Width
5 mm
Height
11 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?