Cart

F102K43Y5RP6UK5R

VISHAY F102K43Y5RP6UK5R

image shown is a representation only

VISHAY

KE 1,0nF 2000V 10% RM5 Y5R LDF
Supplier: Vishay
Matchcode: KE1,0N5,0Y5R2K0K LDF
Rutronik No.: KKS1538
Unit Pack: 1500
MOQ: 10500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1331 $
1,397.55 $

Prices

10,500 0.1331 $
30,000 0.1272 $

Parameter

C(N)
1n F
V(N)
2000 V
Pitch
5 mm
Dielectric
Y5R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-30 °C
T(A) max
+125 °C
Notes
LOW DISSIP
Length
5 mm
Diameter/width
11 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?