Cart

F102K29Y5RL6UJ5R

VISHAY F102K29Y5RL6UJ5R

image shown is a representation only

VISHAY

KE 1,0nF 500V 10% RM5 Y5R LDF
Supplier: Vishay
Matchcode: KE1,0N5,0Y5R500K0K LDF
Rutronik No.: KKS4918
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
On request
0.108 $
1,080.00 $

Prices

10,000 0.108 $
30,000 0.106 $

Parameter

C(N)
1n F
V(N)
500 V
Pitch
5 mm
Dielectric
Y5R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-30 °C
T(A) max
+125 °C
Notes
LOW DISSIP
Length
5 mm
Diameter/width
7.5 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322300000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?