Cart

ES3GHE3_A/I

VISHAY ES3GHE3_A/I

image shown is a representation only

VISHAY

SI-DIODE 3A 400V SMC
Supplier: Vishay
Matchcode: ES3G HE3
Rutronik No.: DSGL5915
Unit Pack: 3500
MOQ: 3500
package: SMC
Packaging: REEL
In Stock
0.7182 $
2,513.70 $

Prices

3,500 0.7182 $
7,000 0.672 $

Parameter

V(RRM)
400 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
0.9 V
trr
20 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?