Cart

ES3DHE3_A/H

VISHAY ES3DHE3_A/H

image shown is a representation only

VISHAY

SI-DIODE 3A 200V SMC
Supplier: Vishay
Matchcode: ES3D-HE3
Rutronik No.: DSGLS7316
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.5372 $
913.24 $

Prices

1,700 0.5372 $
3,400 0.5252 $
5,100 0.4731 $

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
0.9 V
trr
20 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?