Cart

ES2DHE3_A/H

VISHAY ES2DHE3_A/H

image shown is a representation only

VISHAY

SI-DIODE 2A 200V SMB
Supplier: Vishay
Matchcode: ES2D AUTOMOTIVE
Rutronik No.: DSGL6090
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.392 $
1,176.00 $

Prices

3,000 0.392 $
6,000 0.3598 $

Parameter

V(RRM)
200 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.9 V
trr
20 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMT
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?