Cart

ES2A-E3/52T

VISHAY ES2A-E3/52T

image shown is a representation only

VISHAY

SI-DIODE 2A 50V SMB
Supplier: Vishay
Matchcode: ES2A
Rutronik No.: DSGLS7489
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0957 $
287.10 $

Prices

3,000 0.0957 $
6,000 0.0906 $
9,000 0.0862 $

Parameter

V(RRM)
50 V
IF(AV)
2 A
I(FSM)
50 A
V(F)
0.9 V
trr
20 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?