Cart

ES1DHE3_A/H

VISHAY ES1DHE3_A/H

image shown is a representation only

VISHAY

SI-DIODE 1A 200V SMA
Supplier: VISHAY
Matchcode: ES1DHE3
Rutronik No.: DSGL6347
Unit Pack: 1800
MOQ: 7200
package: SMA
Packaging: REEL
Please login
0.1991 $
1,433.52 $

Prices

7,200 0.1991 $
14,400 0.1895 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.92 V
trr
15 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?