Cart

ES1C-E3/5AT

VISHAY ES1C-E3/5AT

image shown is a representation only

VISHAY

SI-DIODE 1A 150V SMA
Supplier: Vishay
Matchcode: ES1C
Rutronik No.: DSGLS6852
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0563 $
422.25 $

Prices

7,500 0.0563 $
15,000 0.0487 $
30,000 0.0436 $

Parameter

V(RRM)
150 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
0.92 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?