Cart

ES07B-GS08

VISHAY ES07B-GS08

image shown is a representation only

VISHAY

ULTRAFAST DIODE 1,2A 100V SMF
Supplier: Vishay
Matchcode: ES07B
Rutronik No.: DSGLS6036
Unit Pack: 3000
MOQ: 30000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0459 $
1,377.00 $

Parameter

V(RRM)
100 V
IF(AV)
1.2 A
I(FSM)
30 A
V(F)
0.98 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?