Cart

EGL41DHE3/96

VISHAY EGL41DHE3/96

image shown is a representation only

VISHAY

SI-DIODE 1A 200V MELF
Supplier: Vishay
Matchcode: EGL41DHE3
Rutronik No.: DSGL6119
Unit Pack: 1500
MOQ: 3000
package: MELF
Packaging: REEL
On request
0.301 $
903.00 $

Prices

3,000 0.301 $
6,000 0.2864 $
9,000 0.2589 $
12,000 0.2379 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.25 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?