Cart

EGF1THE3/67A

VISHAY

SUPERRECTI 1A 1300V GF1
Supplier: Vishay
Matchcode: EGF1THE3
Rutronik No.: DSGL6258
Unit Pack: 1
MOQ: 3000
package: DO-214BA
Packaging: REEL
On request
0.3549 $
1,064.70 $

Prices

3,000 0.3549 $
6,000 0.3469 $
9,000 0.3125 $

Parameter

V(RRM)
1300 V
IF(AV)
1 A
I(FSM)
20 A
V(F)
3 V
trr
75 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
DO-214BA
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?