Cart

DZ23C4V3-E3-08

VISHAY DZ23C4V3-E3-08

image shown is a representation only

VISHAY

Z-DIODE DUAL 0,3W 4V3 5% SOT23
Supplier: Vishay
Matchcode: DZ23C4V3-E3 COMMON CATHODE
Rutronik No.: DZ10377
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.032 $
480.00 $

Prices

15,000 0.032 $
30,000 0.0298 $

Parameter

U(Z)
4.3 V
P(tot)
0.3 W
Tolerance
5 %
Package
SOT23
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?